BLED12W-018-C0660 | |
---|---|
DigiKey Part Number | 1121-1535-ND |
Manufacturer | |
Manufacturer Product Number | BLED12W-018-C0660 |
Description | LED DRIVER CC AC/DC 18V 660MA |
Customer Reference | |
Detailed Description | 660mA 11 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 11 ~ 18V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | - | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.00" L x 1.23" W x 0.98" H (75.9mm x 31.2mm x 25.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |