64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD1027

Digi-Key Part Number
3175-THC63LVD1027TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THC63LVD1027
Description
IC SER/DESER DUAL LVDS 64TSSOP
Detailed Description
Serializer/Deserializer 30 Input 30 Output 64-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
THine Solutions, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVDS
Output Type
LVDS
Number of Inputs
30
Number of Outputs
30
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
64-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
0 In Stock

Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$8.29500$16,590.00