
AC-180-40 | ||
---|---|---|
Digi-Key Part Number | 3193-AC-180-40-ND | |
Manufacturer | ||
Manufacturer Product Number | AC-180-40 | |
Description | 180W THERMOELEC ASSY AIR-AIR | |
Detailed Description | Air to Air Thermoelectric Assembly 180 W | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Thermoelectric Conversion Systems Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 180 W | |
Current | 20 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 480 W | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | 320mm L x 200mm W x 183mm H |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $993.75000 | $993.75 |
5 | $963.94000 | $4,819.70 |
10 | $944.06000 | $9,440.60 |
Attribute | Description |
---|---|
Other Names | 3193-AC-180-40 |
Standard Package | 1 |