0751-9002-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0751-9002-99

Digi-Key Part Number
2515-0751-9002-99-ND
Manufacturer
Manufacturer Product Number
0751-9002-99
Description
INCLINOMETER ANALOG 90DEG 2AXS
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 18Hz Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
The Fredericks Company
Series
Package
Box
Product Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
35mV/°, 2V/g
Bandwidth
18Hz
Voltage Rating
7 V ~ 35 V
Output Type
Analog
Interface
-
Package / Case
Module
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9015.30.8000
All prices are in USD
Box
QtyUnit PriceExt Price
1$241.80000$241.80
10$209.92000$2,099.20
100$198.86000$19,886.00
1,000$188.89000$188,890.00
10,000$178.73000$1,787,300.00