0750-3002-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0750-3002-99

Digi-Key Part Number
2515-0750-3002-99-ND
Manufacturer
Manufacturer Product Number
0750-3002-99
Description
INCLINOMETER RS-485 30DEG 2AX
Detailed Description
Sensor Inclinometer ±30° X, Y Axis 18Hz Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
The Fredericks Company
Series
Package
Box
Product Status
Active
Axis
X, Y
Measuring Range
±30°
Sensitivity
0.03°/LSB
Bandwidth
18Hz
Voltage Rating
7 V ~ 35 V
Output Type
RS-485
Interface
RS-485
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9015.30.8000
All prices are in USD
Box
QtyUnit PriceExt Price
1$266.50000$266.50
10$231.37000$2,313.70
100$219.17000$21,917.00
1,000$208.19000$208,190.00
10,000$196.99000$1,969,900.00
Additional Resources
AttributeDescription
Other Names2515-0750-3002-99
Standard Package1