0729-1757-99 | |
---|---|
DigiKey Part Number | 2515-0729-1757-99-ND |
Manufacturer | |
Manufacturer Product Number | 0729-1757-99 |
Description | TILT SWITCH OC 45DEG 1AXS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Angle | ±45° | |
Output Type | Open Collector | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Output | 200mA | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.90000 | $125.90 |
10 | $107.03000 | $1,070.30 |
100 | $91.34000 | $9,134.00 |
500 | $83.53000 | $41,765.00 |
1,000 | $77.54000 | $77,540.00 |