0729-1736-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0729-1736-99

Digi-Key Part Number
2515-0729-1736-99-ND
Manufacturer
Manufacturer Product Number
0729-1736-99
Description
TILT SWITCH RELAY 35DEG 2AXS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
The Fredericks Company
Series
Package
Box
Product Status
Active
Operating Angle
±35°
Output Type
Relay
Mounting Type
Chassis Mount
Operating Temperature
-35°C ~ 70°C
Voltage - Supply
7V ~ 30V
Current - Output
2A
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9015.30.8000
All prices are in USD
Box
QtyUnit PriceExt Price
1$178.75000$178.75
10$155.19000$1,551.90
100$147.00000$14,700.00
1,000$139.64000$139,640.00
10,000$132.12000$1,321,200.00