
AC20425-02UU | |
|---|---|
DigiKey Part Number | 5350-AC20425-02UU-ND |
Manufacturer | |
Manufacturer Product Number | AC20425-02UU |
Description | ANTENNA RF COUPLER 12KV ISOLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 698MHz ~ 2.7GHz 2W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | LTE | |
Insertion Loss | 1.6dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $15.24600 | $152.46 |
| 25 | $13.64720 | $341.18 |
| 100 | $12.50000 | $1,250.00 |

