Industrial_Large
Industrial_Large
Industrial_Large_View2

ELS61-AUS Rel.1 MR

Digi-Key Part Number
2213-ELS61-AUSRel.1MRTR-ND - Tape & Reel (TR)
2213-ELS61-AUSRel.1MRCT-ND - Cut Tape (CT)
2213-ELS61-AUSRel.1MRDKR-ND - Digi-Reel®
Manufacturer
Thales DIS (formerly Gemalto)
Manufacturer Product Number
ELS61-AUS Rel.1 MR
Supplier
Description
RF TXRX MOD CELL LTE AUSTRAL SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Thales DIS (formerly Gemalto)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Protocol
EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS
Modulation
-
Frequency
700MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz
Data Rate
10.2Mbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I²C, I²S, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Intel XMM 7160
Memory Size
30MB Flash, 18MB RAM
Voltage - Supply
3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
122-LGA Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN5A992C
HTSUS8517.62.0090
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$51.77000$51.77
10$48.27200$482.72
25$44.77440$1,119.36
100$41.97600$4,197.60
250$39.17760$9,794.40
Tape & Reel (TR)
QtyUnit PriceExt Price
500$38.16000$19,080.00