KBA-TG95-BRUN-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBA-TG95-BRUN-US

Digi-Key Part Number
2743-KBA-TG95-BRUN-US-ND
Manufacturer
Manufacturer Product Number
KBA-TG95-BRUN-US
Description
KEYBOARD 95KEY USB BLACK TOUCHP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TG3 Electronics
Series
-
Package
Box
Product Status
Active
Type
Keyboard (Wireless)
Number of Keys
95
Interface
USB (Wireless)
Features
Touchpad
Color
Black
Size / Dimension
14.253" L x 5.296" W x 0.591" H (362.03mm x 134.53mm x 15.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.2000
166 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$56.07000$56.07