KBA-TG78-BNUW-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBA-TG78-BNUW-US

Digi-Key Part Number
2743-KBA-TG78-BNUW-US-ND
Manufacturer
TG3 Electronics
Manufacturer Product Number
KBA-TG78-BNUW-US
Supplier
Description
KEYBOARD 78KEY USB BLK WHT BACKL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TG3 Electronics
Series
-
Package
Box
Part Status
Active
Type
Keyboard (Wireless)
Number of Keys
78
Interface
USB (Wireless)
Features
-
Color
Black
Size / Dimension
11.100" L x 5.296" W x 0.591" H (281.94mm x 134.53mm x 15.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.2000
All prices are in USD
Box
QtyUnit PriceExt Price
1$56.57000$56.57
Additional Resources
AttributeDescription
Other Names2743-KBA-TG78-BNUW-US
Standard Package1