KBA-CK96-WNUN-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBA-CK96-BNUN-US

Digi-Key Part Number
2743-KBA-CK96-BNUN-US-ND
Manufacturer
Manufacturer Product Number
KBA-CK96-BNUN-US
Description
KEYBOARD 96KEY USB BLACK LO PROF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TG3 Electronics
Series
-
Package
Box
Product Status
Active
Type
Keyboard (Wireless)
Number of Keys
96
Interface
USB (Wireless)
Features
Sealed, IP65
Color
Black
Size / Dimension
14.250" L x 5.296" W x 0.591" H (361.95mm x 134.53mm x 15.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.60.2000
126 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$75.27000$75.27