
KBA-CK96-BNBN-US | ||
---|---|---|
Digi-Key Part Number | 2743-KBA-CK96-BNBN-US-ND | |
Manufacturer | ||
Manufacturer Product Number | KBA-CK96-BNBN-US | |
Description | KEYBOARD 96KEY USB BLACK LO PROF | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TG3 Electronics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 96 | |
Interface | USB (Wireless) | |
Features | Bluetooth, Sealed, IP65 | |
Color | Black | |
Size / Dimension | 14.250" L x 5.296" W x 0.591" H (361.95mm x 134.53mm x 15.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | TG3 Company Overview |
Featured Product | Raspberry Pi 4 Model B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $119.98000 | $119.98 |
Attribute | Description |
---|---|
Other Names | 2743-KBA-CK96-BNBN-US |
Standard Package | 1 |