
KBA-CK78-BNUW-US | ||
---|---|---|
Digi-Key Part Number | 2743-KBA-CK78-BNUW-US-ND | |
Manufacturer | ||
Manufacturer Product Number | KBA-CK78-BNUW-US | |
Description | KEYBOARD 78KEY USB BLK WHT BACKL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TG3 Electronics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 78 | |
Interface | USB (Wireless) | |
Features | Sealed, IP65 | |
Color | Black | |
Size / Dimension | 11.100" L x 5.296" W x 0.591" H (281.94mm x 134.53mm x 15.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TG-3, Medical Keyboard |
Video File | TG3 Company Overview |
Featured Product | Raspberry Pi 4 Model B |
HTML Datasheet | TG-3, Medical Keyboard |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $74.62000 | $74.62 |
Attribute | Description |
---|---|
Other Names | 2743-KBA-CK78-BNUW-US |
Standard Package | 1 |