UM-35-TC-KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-35-TC-KF

Digi-Key Part Number
2584-UM-35-TC-KF-ND
Manufacturer
Texmate
Manufacturer Product Number
UM-35-TC-KF
Supplier
Description
THERMOCOUPLE KF 1 120/240VAC
Detailed Description
Temperature (Type K) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texmate
Box
Part Status
Active
Type
Temperature (Type K)
Measuring Range
0 ~ 1999°F
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
120/240VAC
Panel Cutout Dimensions
Rectangular - 91.00mm x 41.60mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
EAR99
HTSUS8471.60.1050
All prices are in USD
Box
QtyUnit PriceExt Price
1$229.00000$229.00
Additional Resources
Attribute
Other Names2584-UM-35-TC-KF
Standard Package1