SM-35MV-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-35MV-200

Digi-Key Part Number
2584-SM-35MV-200-ND
Manufacturer
Texmate
Manufacturer Product Number
SM-35MV-200
Supplier
Description
SLIM CASE 5DCV POWER 200MV
Detailed Description
Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
200mVDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.500" (12.70mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 64.77mm x 24.64mm
Mounting Type
Panel Mount
Termination Style
Solder Edge Connector
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
HTSUS8471.60.7000
All prices are in USD
Box
QtyUnit PriceExt Price
1$142.00000$142.00
Additional Resources
AttributeDescription
Other Names
2584-SM-35MV-200
2854-SM-35MV-200
2854-SM-35MV-200-ND
Standard Package1