
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texmate | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 2VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 265VAC | |
Panel Cutout Dimensions | Rectangular - 91.00mm x 41.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | - | |
Features | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
HTSUS | 8471.60.7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |
Attribute | Description |
---|---|
Other Names | 2584-RP-35A 2854-RP-35A-ND 2854-RP-35A |
Standard Package | 1 |