PM-45L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-45LU

Digi-Key Part Number
2584-PM-45LU-ND
Manufacturer
Texmate
Manufacturer Product Number
PM-45LU
Supplier
Description
TRUE DIFFERENTIAL HIGH ACCURACY
Detailed Description
Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
0 ~ 2VDC
Display Type
LED - Red Characters
Number of Characters Per Row
4.5
Display Characters - Height
0.400" (10.16mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 64.77mm x 24.64mm
Mounting Type
Panel Mount
Termination Style
Solder Edge Connector
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
HTSUS8471.60.7000
All prices are in USD
Box
QtyUnit PriceExt Price
1$165.30000$165.30
Additional Resources
AttributeDescription
Other Names
2854-PM-45LU-ND
2854-PM-45LU
2584-PM-45LU
Standard Package1