MU-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU-35

Digi-Key Part Number
2584-MU-35-ND
Manufacturer
Texmate
Manufacturer Product Number
MU-35
Supplier
Description
MINI 2/20/200 DC VOLT METER 6-48
Detailed Description
Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
2VDC, 20VDC, 200VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.315" (8.00mm)
Output Type
-
Voltage - Supply
12 ~ 24VAC, 5 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 48.00mm x 24.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.1050
All prices are in USD
Box
QtyUnit PriceExt Price
1$218.00000$218.00
Additional Resources
AttributeDescription
Other Names2584-MU-35
Standard Package1