MINI-CL4-20

DigiKey Part Number
2584-MINI-CL4-20-ND
Manufacturer
Manufacturer Product Number
MINI-CL4-20
Description
0.01% super accurate Loop Powere
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texmate
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
4 ~ 20mA
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.275" (7.00mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 36.80mm x 15.00mm
Mounting Type
Panel Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$231.00000$231.00