DX-35-ACA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-35-ACA5

Digi-Key Part Number
2584-DX-35-ACA5-ND
Manufacturer
Texmate
Manufacturer Product Number
DX-35-ACA5
Supplier
Description
0-5ACA RMS FOR CT 85-265 VAC
Detailed Description
Current (Ammeter) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Current (Ammeter)
Measuring Range
0 ~ 5A
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
85 ~ 265VAC, 95 ~ 300VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.1050
All prices are in USD
Box
QtyUnit PriceExt Price
1$274.00000$274.00
Additional Resources
AttributeDescription
Other Names2584-DX-35-ACA5
Standard Package1