DL-40PSF-PROCESS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-40PSF-PROCESS

Digi-Key Part Number
2584-DL-40PSF-PROCESS-ND
Manufacturer
Texmate
Manufacturer Product Number
DL-40PSF-PROCESS
Supplier
Description
DC V/MA 4-20MA 2 RELAY 85-265V
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Process Meter
Measuring Range
0 ~ 20mA, 0 ~ 10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.560" (14.20mm)
Output Type
Analog, Relay (2)
Voltage - Supply
85 ~ 265VAC, 95 ~ 300VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Programmable with 4 Set Points
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.1050
All prices are in USD
Box
QtyUnit PriceExt Price
1$470.00000$470.00
Additional Resources
AttributeDescription
Other Names2584-DL-40PSF-PROCESS
Standard Package1