DD-40VHZ

DigiKey Part Number
2584-DD-40VHZ-ND
Manufacturer
Manufacturer Product Number
DD-40VHZ
Description
ACV & HZ DUAL 4 DIGIT DISPLAY 00
Customer Reference
Detailed Description
Voltmeter, Frequency Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Texmate
Series
Package
Box
Product Status
Active
Type
Voltmeter, Frequency Meter
Measuring Type
Frequency, Voltage
Measuring Range
30 ~ 350VAC, 200 ~ 450Hz
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.300" (7.62mm)
Output Type
-
Voltage - Supply
85 ~ 265VAC, 90 ~ 380VDC
Panel Cutout Dimensions
Rectangular - 96.00mm x 24.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.1050
All prices are in USD
Box
QuantityUnit PriceExt Price
1$370.40000$370.40
Additional Resources
AttributeDescription
Other Names2584-DD-40VHZ
Standard Package1