BN-45I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-45I

Digi-Key Part Number
2584-BN-45I-ND
Manufacturer
Texmate
Manufacturer Product Number
BN-45I
Supplier
Description
9-36VDC POWER 2V/20V/200V 4.5 VO
Detailed Description
Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texmate
Series
Package
Box
Part Status
Active
Type
Voltage (Voltmeter)
Measuring Range
±1.9999 ~ 199.99VDC
Display Type
LED - Red Characters
Number of Characters Per Row
4.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
9 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.60.1050
All prices are in USD
Box
QtyUnit PriceExt Price
1$318.00000$318.00
Additional Resources
AttributeDescription
Other Names2584-BN-45I
Standard Package1