
XTR116UA/2K5G4 | ||
---|---|---|
Digi-Key Part Number | XTR116UA/2K5G4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XTR116UA/2K5G4 | |
Description | IC CURRENT TRANSMITTER 8SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XTR116UA/2K5G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XTR115, XTR116 |
HTML Datasheet | XTR115, XTR116 |
EDA Models | XTR116UA/2K5G4 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | XTR116UA/2K5E4-ND XTR116UA/2K5E4 |
Standard Package | 2,500 |