
XEVMK2LX | ||
---|---|---|
Digi-Key Part Number | 296-50739-ND | |
Manufacturer | ||
Manufacturer Product Number | XEVMK2LX | |
Description | 66AK2L EVAL BRD | |
Detailed Description | 66AK2L - ARM® Cortex®-A15, C66x DSP Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Board Type | Evaluation Platform | |
Type | DSP | |
Core Processor | ARM® Cortex®-A15, C66x | |
Operating System | - | |
Platform | - | |
Utilized IC / Part | 66AK2L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EVMK2L Eval Module Quick Start Guide |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A002A1 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,404.35000 | $2,404.35 |
Attribute | Description |
---|---|
Other Names | XEVMK2LX-ND 296-50739 |
Standard Package | 1 |