XEVMK2EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEVMK2EX

Digi-Key Part Number
296-43480-ND
Manufacturer
Manufacturer Product Number
XEVMK2EX
Description
66AK2E EVAL BRD
Detailed Description
66AK2E - ARM® Cortex®-A15, C66x DSP Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Product Status
Obsolete
Board Type
Evaluation Platform
Type
DSP
Core Processor
ARM® Cortex®-A15, C66x
Operating System
-
Platform
-
Utilized IC / Part
66AK2E
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
296-43480
XEVMK2EX-ND
Standard Package1