USD

SC-70-6

V62/09608-01XE

Digi-Key Part Number
V62/09608-01XE-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
V62/09608-01XE
Supplier
Description
IC TRNSLTR BIDIRECTIONAL SC70-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
1
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Number of Circuits
1
Voltage - VCCA
1.65V ~ 5.5V
Voltage - VCCB
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Factory Stock : 9000

Additional Resources
AttributeDescription
Standard Package3,000