RGW-20-QFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD7230ARGWR

Digi-Key Part Number
296-25543-2-ND - Tape & Reel (TR)
296-25543-1-ND - Cut Tape (CT)
296-25543-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCD7230ARGWR
Supplier
Description
IC REG CTRLR BUCK 20VQFN
Detailed Description
Buck Regulator Positive Output Step-Down - DC-DC Controller IC 20-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 15.5V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-296-25543-1-ND
296-25543-1
-UCD7230ARGWR-NDR
296-25543-6
296-25543-2
Standard Package3,000