SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28722DBVR

Digi-Key Part Number
296-46265-2-ND - Tape & Reel (TR)
296-46265-1-ND - Cut Tape (CT)
296-46265-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC28722DBVR
Supplier
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Converter Offline Flyback Topology 650Hz ~ 80kHz SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
650Hz ~ 80kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.52500$5.25
25$0.49280$12.32
100$0.40230$40.23
250$0.37364$93.41
500$0.31800$159.00
1,000$0.26250$262.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.26250$787.50
Additional Resources
AttributeDescription
Other Names
296-46265-6
296-46265-1
296-46265-2
UCC28722DBVR-ND
Standard Package3,000