USD

ADUM6404ARWZ

UCC2818AQDRQ1

Digi-Key Part Number
2156-UCC2818AQDRQ1-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC2818AQDRQ1
Supplier
Description
UCC2818A-Q1 AUTOMOTIVE SINGLE-PH
Manufacturer Standard Lead Time
0 Weeks
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Current - Startup
150µA
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-UCC2818AQDRQ1
Standard Package1