
UCC27200DRMT | ||
---|---|---|
Digi-Key Part Number | 296-UCC27200DRMTTR-ND - Tape & Reel (TR) 296-UCC27200DRMTCT-ND - Cut Tape (CT) 296-UCC27200DRMTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC27200DRMT | |
Description | IC GATE DRVR HALF-BRIDGE 8VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 3V, 8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UCC27200/01 |
Featured Product | Power Management |
HTML Datasheet | UCC27200/01 |
EDA Models | UCC27200DRMT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.15000 | $3.15 |
10 | $2.82700 | $28.27 |
25 | $2.67240 | $66.81 |
100 | $2.31610 | $231.61 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.19736 | $549.34 |
500 | $1.97168 | $985.84 |
1,250 | $1.66286 | $2,078.57 |
2,500 | $1.57972 | $3,949.30 |
6,250 | $1.52033 | $9,502.06 |
Attribute | Description |
---|---|
Other Names | 296-UCC27200DRMTTR 2156-UCC27200DRMT TEXTISUCC27200DRMT 296-UCC27200DRMTCT UCC27200DRMT-ND UCC27200DRMTG4 UCC27200DRMTG4-ND 296-UCC27200DRMTDKR |
Standard Package | 250 |