8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27200ADR

Digi-Key Part Number
296-29827-2-ND - Tape & Reel (TR)
296-29827-1-ND - Cut Tape (CT)
296-29827-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC27200ADR
Supplier
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
3V, 8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.52075$3,801.88

Other Suppliers on Digi-Key

916In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-29827-6
-296-29827-1-ND
-296-29827-1
TEXTISUCC27200ADR
296-29827-2
296-29827-1
2156-UCC27200ADR
-UCC27200ADR-NDR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC4104YMMicrochip Technology20576-1590-ND$2.58000Similar