USD

16-SOIC
UCC21520ADWR
Digi-Key Part Number
296-48796-2-ND - Tape & Reel (TR)
296-48796-1-ND - Cut Tape (CT)
296-48796-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC21520ADWR
Supplier
Description
DGTL ISO 5.7KV GATE DRVR 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
4A, 6A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.