USD

28-SOIC Pkg

UC3875DWPG4

Digi-Key Part Number
UC3875DWPG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC3875DWPG4
Supplier
Description
IC REG CTRLR PWM CM/VM 28-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Voltage - Start Up
10.75 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
60$11.44250$686.55