16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3706DWTR

Digi-Key Part Number
UC3706DWTR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
UC3706DWTR
Supplier
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
5V ~ 40V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
40ns, 30ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$5.16250$10,325.00

Other Suppliers on Digi-Key

104In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
UC3706DWTRG4
UC3706DWTRG4-ND
TEXTISUC3706DWTR
2156-UC3706DWTR
Standard Package2,000