
UC3705DTR | ||
---|---|---|
Digi-Key Part Number | UC3705DTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UC3705DTR | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UC1705, 2705, 3705 |
Featured Product | Power Management |
HTML Datasheet | UC1705, 2705, 3705 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $6.28600 | $15,715.00 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | UC3705DTRG4 UC3705DTRG4-ND TEXTISUC3705DTR 2156-UC3705DTR |
Standard Package | 2,500 |