20-DIP,R-PDIP-Txx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2875NG4

Digi-Key Part Number
UC2875NG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UC2875NG4
Supplier
Description
IC OFFLINE SW FULL-BRDG 20DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
40$14.51925$580.77

Other Suppliers on Digi-Key

640In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISUC2875NG4
2156-UC2875NG4-TI
Standard Package20