USD

16-SOIC
UC2842ADWTR
Digi-Key Part Number
UC2842ADWTR-ND - Tape & Reel (TR)
296-UC2842ADWCT-ND - Cut Tape (CT)
296-UC2842ADWDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
UC2842ADWTR
Supplier
Description
IC PWM BOOST FLYBACK CM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1,997 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package2,000