,TO-226_bentlead.jpg)
UA78L06ACLPRE3 | ||
---|---|---|
Digi-Key Part Number | 296-50448-2-ND - Tape & Reel (TR) 296-50448-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UA78L06ACLPRE3 | |
Description | IC REG LINEAR 6.2V 100MA TO92-3 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UA78L02-15A |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Featured Product | Power Management |
PCN Obsolescence/ EOL | Mult Dev obs 13/Oct/2022 |
PCN Assembly/Origin | Mold Compound Addition 04/Jun/2021 |
Manufacturer Product Page | UA78L06ACLPRE3 Specifications |
HTML Datasheet | UA78L02-15A |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.42900 | $4.29 |
25 | $0.40040 | $10.01 |
100 | $0.32030 | $32.03 |
250 | $0.29744 | $74.36 |
500 | $0.25168 | $125.84 |
1,000 | $0.19448 | $194.48 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17562 | $702.48 |
6,000 | $0.16429 | $985.74 |
10,000 | $0.15296 | $1,529.60 |
50,000 | $0.14630 | $7,315.00 |
Attribute | Description |
---|---|
Other Names | 296-50448-1 296-50448-2 UA78L06ACLPRE3-ND 296-50448-6 296-50448-6-ND 296-50448-6INACTIVE |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPS7A2401DBVR | Texas Instruments | 23,585 | 296-TPS7A2401DBVRCT-ND | $0.61000 | MFR Recommended |
UA78L06ACLPR | Texas Instruments | 92,002 | 296-31461-1-ND | $0.50000 | Parametric Equivalent |