32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410VFG4

Digi-Key Part Number
TUSB3410VFG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TUSB3410VFG4
Supplier
Description
IC CONV SERIAL-TO-USB 32-LQFP
Manufacturer Standard Lead Time
26
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tray
Part Status
Active
Applications
USB Serial Port Controller
Core Processor
8052
Program Memory Type
ROM (10kB)
Controller Series
TUSB
RAM Size
18K x 8
Interface
I²C, USB, UART
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
250$6.48924$1,622.31