32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410RHBR

Digi-Key Part Number
TUSB3410RHBR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TUSB3410RHBR
Supplier
Description
IC USB-SRL PORT CONTROLLER 32QFN
Manufacturer Standard Lead Time
35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Part Status
Active
Applications
USB Serial Port Controller
Core Processor
8052
Program Memory Type
ROM (10kB)
Controller Series
TUSB
RAM Size
18K x 8
Interface
I²C, USB, UART
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
2 (1 Year)
EAR99
8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.63925$13,917.75

28,912In Stock