32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410IRHBT

Digi-Key Part Number
296-27254-2-ND - Tape & Reel (TR)
296-27254-1-ND - Cut Tape (CT)
296-27254-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TUSB3410IRHBT
Supplier
Description
IC CONV SERIAL-TO-USB 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Serial Port Controller
Core Processor
8052
Program Memory Type
ROM (10kB)
Controller Series
TUSB
RAM Size
18K x 8
Interface
I²C, USB, UART
Number of I/O
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.20968$1,552.42

Other Suppliers on Digi-Key

111In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISTUSB3410IRHBT
296-27254-6
-TUSB3410IRHBT-NDR
296-27254-1
296-27254-2
-296-27254-1-ND
2156-TUSB3410IRHBT
Standard Package250