64-LQFP-PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3210PMG4

Digi-Key Part Number
TUSB3210PMG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TUSB3210PMG4
Supplier
Description
IC USB CNTRLR STORAGE 64-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Applications
USB Microcontroller
Core Processor
8052
Program Memory Type
EEPROM
Controller Series
TUSB
RAM Size
8K x 8
Interface
Serial EEPROM
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

280In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISTUSB3210PMG4
2156-TUSB3210PMG4-TI
Standard Package160
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TUSB3410IRHBTexas Instruments14296-23092-5-ND$8.69000Similar