USD

AD5232BRU100-REEL7

TSC2046EQPWRQ1

Digi-Key Part Number
2156-TSC2046EQPWRQ1-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TSC2046EQPWRQ1
Supplier
Description
TSC2046E-Q1 AUTOMOTIVE CATALOG 4
Manufacturer Standard Lead Time
0 Weeks
Detailed Description
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
Internal
Voltage - Supply
2.2V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Current - Supply
970µA
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-TSC2046EQPWRQ1
Standard Package1