USD

US8_8_VSSOP_4200503_F
TS5A21366DCUR
Digi-Key Part Number
296-24304-2-ND - Tape & Reel (TR)
296-24304-1-ND - Cut Tape (CT)
296-24304-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS5A21366DCUR
Supplier
Description
IC SWITCH SPST DUAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit IC Switch 1:1 1Ohm 8-VSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
72ns, 318ns
-3db Bandwidth
260MHz
Charge Injection
1.3pC
Channel Capacitance (CS(off), CD(off))
19pF, 17pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-98dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,589 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-24304-2
296-24304-2-NDR
Standard Package3,000