32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7961RHBR

Digi-Key Part Number
481-1112-2-ND - Tape & Reel (TR)
481-1112-1-ND - Cut Tape (CT)
481-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF7961RHBR
Description
IC RFID READER 13.56MHZ 32VQFN
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693, ISO 18000-3
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.71875$11,156.25

Additional Resources
AttributeDescription
Other Names
296-20794-2-ND
-TRF7961RHBRG4-NDR
-TRF7961RHBR-NDR
-296-20794-1
-TRF7961RHBRG4
TEXTISTRF7961RHBR
296-20794-1-ND
-296-20794-1-ND
296-20794-2
2156-TRF7961RHBR
296-20794-1
481-1112-6
481-1112-1
481-1112-2
Standard Package3,000