8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37B75IDSGT

Digi-Key Part Number
296-37887-2-ND - Tape & Reel (TR)
296-37887-1-ND - Cut Tape (CT)
296-37887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF37B75IDSGT
Description
IC RF AMP GP 40MHZ-4GHZ 8WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-WSON (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
40MHz ~ 4GHz
P1dB
17.5dBm
Gain
14.75dB
Noise Figure
3.8dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.25V
Current - Supply
85mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.47800$14.78
25$1.32000$33.00
100$1.18800$118.80
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.05600$264.00
500$0.92400$462.00
Additional Resources
AttributeDescription
Other Names
2156-TRF37B75IDSGT
296-37887-1
TEXTISTRF37B75IDSGT
296-37887-2
296-37887-6
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC635Analog Devices Inc.501127-3302-ND$134.28000Similar