USD

Obsolete item.
48-VQFN-Exposed-Pad-RGZ

TRF1221IRGZT

Digi-Key Part Number
296-19290-2-ND - Tape & Reel (TR)
296-19290-1-ND - Cut Tape (CT)
296-19290-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TRF1221IRGZT
Supplier
Description
IC PLL/VCO DUAL W/UP CONV 48VQFN
Detailed Description
RF IC VCO/PLL Synthesizer UHF, VHF 1.7GHz ~ 3.6GHz IF Upconverter 48-VQFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
VCO/PLL Synthesizer
Frequency
1.7GHz ~ 3.6GHz
RF Type
UHF, VHF
Secondary Attributes
IF Upconverter
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names296-19290-2
Standard Package250