TPS81256SIPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268090SIPT

Digi-Key Part Number
296-TPS8268090SIPTTR-ND - Tape & Reel (TR)
296-TPS8268090SIPTCT-ND - Cut Tape (CT)
296-TPS8268090SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS8268090SIPT
Description
DC DC CONVERTER 0.9V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 1.6A 2.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package
9-USIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.92000$3.92
10$3.51700$35.17
25$3.32480$83.12
100$2.88140$288.14
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.73364$683.41
500$2.45288$1,226.44
1,250$2.09100$2,613.75
Additional Resources
AttributeDescription
Other Names
296-40988-1
296-TPS8268090SIPTCT
-296-40988-1-ND
296-TPS8268090SIPTDKR
296-40988-2-ND
TPS8268090SIPT-ND
296-40988-2
296-TPS8268090SIPTTR
296-40988-6-ND
296-40988-1-ND
296-40988-6
Standard Package250